SKF NU 2218 ECP/C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

€387.24

(exc. VAT)

€476.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€387.24

*price indicative

RS Stock No.:
464-222
Mfr. Part No.:
NU 2218 ECP/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

90mm

Race Width

40mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Internal Clearance

C3

Static Load Rating

315kN

Number of Rows

1

Limiting Speed

5000rpm

Series

NU

Standards/Approvals

RoHS

Dynamic Load Rating

280kN

Outside Diameter

160mm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy