SKF NU 2219 ECP/C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 464-223
- Mfr. Part No.:
- NU 2219 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€563.99
(exc. VAT)
€693.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €563.99 |
*price indicative
- RS Stock No.:
- 464-223
- Mfr. Part No.:
- NU 2219 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 325kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 170mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 375kN | |
| Number of Rows | 1 | |
| Limiting Speed | 4800rpm | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 325kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 170mm | ||
Internal Clearance C3 | ||
Static Load Rating 375kN | ||
Number of Rows 1 | ||
Limiting Speed 4800rpm | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2219 ECP 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 2219 ECJ/C3 95 mm ID Roller Bearing, 170 mm OD
- SKF NJ 2219 ECP 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 219 ECP/C3 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 2319 ECJ/C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
