SKF NU 2308 ECML 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 464-240
- Mfr. Part No.:
- NU 2308 ECML
- Manufacturer:
- SKF
Subtotal (1 unit)*
€478.66
(exc. VAT)
€588.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.66 |
*price indicative
- RS Stock No.:
- 464-240
- Mfr. Part No.:
- NU 2308 ECML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 120kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 15000rpm | |
| Dynamic Load Rating | 129kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 120kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Limiting Speed 15000rpm | ||
Dynamic Load Rating 129kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2308 ECML/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECM/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECM 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECML/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NJ 2308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
