SKF NU 234 ECML/C3 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- RS Stock No.:
- 464-253
- Mfr. Part No.:
- NU 234 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,180.32
(exc. VAT)
€2,681.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,180.32 |
*price indicative
- RS Stock No.:
- 464-253
- Mfr. Part No.:
- NU 234 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 52mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 3800rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 815kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 310mm | |
| Dynamic Load Rating | 695kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 52mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 3800rpm | ||
Number of Rows 1 | ||
Static Load Rating 815kN | ||
Internal Clearance C3 | ||
Outside Diameter 310mm | ||
Dynamic Load Rating 695kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 234 ECM/C3 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 234 ECML 170 mm ID Roller Bearing, 310 mm OD
- SKF NU 234 ECM 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NJ 234 ECML 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 1040 ML/C3 200 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 2234 ECML 170 mm ID Roller Bearing, 310 mm OD
- SKF NU 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
