SKF NJ 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 464-433
- Mfr. Part No.:
- NJ 215 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€201.37
(exc. VAT)
€247.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.37 |
*price indicative
- RS Stock No.:
- 464-433
- Mfr. Part No.:
- NJ 215 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Series | NJ | |
| Limiting Speed | 6000rpm | |
| Outside Diameter | 130mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 156kN | |
| Dynamic Load Rating | 150kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Series NJ | ||
Limiting Speed 6000rpm | ||
Outside Diameter 130mm | ||
Internal Clearance C3 | ||
Static Load Rating 156kN | ||
Dynamic Load Rating 150kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF N 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 215 ECP 75 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2215 ECP/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 215 ECJ/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 315 ECP/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 215 ECJ 75 mm ID Roller Bearing, 130 mm OD
