SKF NU 214 ECM/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 464-484
- Mfr. Part No.:
- NU 214 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€430.07
(exc. VAT)
€528.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €430.07 |
*price indicative
- RS Stock No.:
- 464-484
- Mfr. Part No.:
- NU 214 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 6300rpm | |
| Series | NU | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 137kN | |
| Outside Diameter | 125mm | |
| Number of Rows | 1 | |
| Static Load Rating | 137kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 6300rpm | ||
Series NU | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 137kN | ||
Outside Diameter 125mm | ||
Number of Rows 1 | ||
Static Load Rating 137kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 214 ECP/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 214 ECM 70 mm ID Roller Bearing, 125 mm OD
- SKF NU 214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 214 ECP 70 mm ID Roller Bearing, 125 mm OD
- SKF NJ 214 ECJ/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 314 ECM/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 2214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD
