SKF NJ 212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 464-601
- Mfr. Part No.:
- NJ 212 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€200.61
(exc. VAT)
€246.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.61 |
*price indicative
- RS Stock No.:
- 464-601
- Mfr. Part No.:
- NJ 212 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 7500rpm | |
| Static Load Rating | 102kN | |
| Number of Rows | 1 | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 108kN | |
| Standards/Approvals | RoHS | |
| Series | NJ | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Limiting Speed 7500rpm | ||
Static Load Rating 102kN | ||
Number of Rows 1 | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 108kN | ||
Standards/Approvals RoHS | ||
Series NJ | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 212 ECJ Cylindrical 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECP/C3 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 2212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 2310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
