SKF NJ 2315 ECP/C4 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 464-618
- Mfr. Part No.:
- NJ 2315 ECP/C4
- Manufacturer:
- SKF
Subtotal (1 unit)*
€942.98
(exc. VAT)
€1,159.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €942.98 |
*price indicative
- RS Stock No.:
- 464-618
- Mfr. Part No.:
- NJ 2315 ECP/C4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 400kN | |
| Limiting Speed | 5300rpm | |
| Standards/Approvals | No | |
| Series | NJ 2315 | |
| Outside Diameter | 160mm | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 380kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 400kN | ||
Limiting Speed 5300rpm | ||
Standards/Approvals No | ||
Series NJ 2315 | ||
Outside Diameter 160mm | ||
Internal Clearance C4 | ||
Dynamic Load Rating 380kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 2315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECP/C4 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 2315 ECP/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF NJ 2315 ECML/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 2315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECP/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECJ 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECJ/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
