SKF NN 3032 K/SPW33 160 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 464-633
- Mfr. Part No.:
- NN 3032 K/SPW33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€4,968.86
(exc. VAT)
€6,111.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,968.86 |
*price indicative
- RS Stock No.:
- 464-633
- Mfr. Part No.:
- NN 3032 K/SPW33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 60mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Machined Metal | |
| Roller Material | Bearing Steel | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 655kN | |
| Internal Clearance | C1 | |
| Maximum Speed - Grease | 1900rpm | |
| Standards/Approvals | No | |
| Series | NN 3032 | |
| Outside Diameter | 240mm | |
| Maximum Speed - Oil | 2200rpm | |
| Dynamic Load Rating | 369kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 60mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Machined Metal | ||
Roller Material Bearing Steel | ||
Bearing Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 655kN | ||
Internal Clearance C1 | ||
Maximum Speed - Grease 1900rpm | ||
Standards/Approvals No | ||
Series NN 3032 | ||
Outside Diameter 240mm | ||
Maximum Speed - Oil 2200rpm | ||
Dynamic Load Rating 369kN | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise, vibration and heat generation
Related links
- SKF NNU 4932 B/SPW33 160 mm ID Roller Bearing, 220 mm OD
- SKF NN 3036 K/SPW33 180 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NN 3028 K/SPW33 140 mm ID Cylindrical Roller Bearing, 210 mm OD
- SKF NN 3038 K/SPW33 190 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NN 3034 K/SPW33 170 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NN 3030 K/SPW33 150 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NN 3044 K/SPW33 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF 32032 X Taper 160 mm ID Roller Bearing, 240 mm OD
