SKF NU 332 ECML/C3 160 mm ID Cylindrical Roller Bearing, 340 mm OD
- RS Stock No.:
- 464-994
- Mfr. Part No.:
- NU 332 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,824.48
(exc. VAT)
€4,704.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,824.48 |
*price indicative
- RS Stock No.:
- 464-994
- Mfr. Part No.:
- NU 332 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 68mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 3600rpm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Outside Diameter | 340mm | |
| Dynamic Load Rating | 1000kN | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 1080kN | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 68mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 3600rpm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Outside Diameter 340mm | ||
Dynamic Load Rating 1000kN | ||
Standards/Approvals RoHS | ||
Static Load Rating 1080kN | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 332 ECM/C3 160 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 332 ECML 160 mm ID Roller Bearing, 340 mm OD
- SKF NU 2332 ECML/C3 160 mm ID Roller Bearing, 340 mm OD
- SKF NU 232 ECML/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NU 238 ECML/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NJ 2315 ECML/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 232 ECM/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NU 238 ECML 190 mm ID Cylindrical Roller Bearing, 340 mm OD
