SKF NUP 2208 ECP/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 465-008
- Mfr. Part No.:
- NUP 2208 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€130.24
(exc. VAT)
€160.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.24 |
*price indicative
- RS Stock No.:
- 465-008
- Mfr. Part No.:
- NUP 2208 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Series | NUP | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 80mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 16861lb | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Series NUP | ||
Limiting Speed 11000rpm | ||
Standards/Approvals RoHS | ||
Outside Diameter 80mm | ||
Internal Clearance C3 | ||
Static Load Rating 16861lb | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NJ 2208 ECP/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 2208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 208 ECP/C3 Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2208 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
