SKF NKXR 45 Z 45 mm ID Roller Bearing Needle Roller, 58 mm OD
- RS Stock No.:
- 465-108
- Mfr. Part No.:
- NKXR 45 Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
€260.68
(exc. VAT)
€320.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.68 |
*price indicative
- RS Stock No.:
- 465-108
- Mfr. Part No.:
- NKXR 45 Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 32mm | |
| Bearing Material | Bearing Steel | |
| Series | NKXR | |
| Outside Diameter | 58mm | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 32mm | ||
Bearing Material Bearing Steel | ||
Series NKXR | ||
Outside Diameter 58mm | ||
Standards/Approvals RoHS | ||
Limiting Speed 4500rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with a cylindrical roller thrust bearing. Together they can accommodate both radial loads and axial loads in one direction. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
Low cross section
Related links
- SKF NKX 45 Z 45 mm ID Roller Bearing Thrust Ball 58 mm OD
- INA NKXR45-Z-XL 45 mm ID Needle Roller Bearing Axial Cylindrical Roller 58 mm OD
- NTN 1R50X58X30 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X40 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X22 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X23D 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN NKS43 43 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- SKF NKXR 50 Z 50 mm ID Roller Bearing Needle Roller, 62 mm OD
