SKF NU 1034 ML 170 mm ID Cylindrical Roller Bearing, 260 mm OD
- RS Stock No.:
- 465-121
- Mfr. Part No.:
- NU 1034 ML
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,813.48
(exc. VAT)
€2,230.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,813.48 |
*price indicative
- RS Stock No.:
- 465-121
- Mfr. Part No.:
- NU 1034 ML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 42mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 320kN | |
| Internal Clearance | CN | |
| Static Load Rating | 400kN | |
| Limiting Speed | 4300rpm | |
| Outside Diameter | 260mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 42mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 320kN | ||
Internal Clearance CN | ||
Static Load Rating 400kN | ||
Limiting Speed 4300rpm | ||
Outside Diameter 260mm | ||
Number of Rows 1 | ||
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1034 M/C3 170 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECM 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 2324 ECML 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECP 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECP/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NN 3034 K/SPW33 170 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF 24034 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 260 mm OD
