SKF NA 6915 75 mm ID Roller Bearing Complete, 105 mm OD
- RS Stock No.:
- 465-342
- Mfr. Part No.:
- NA 6915
- Manufacturer:
- SKF
Subtotal (1 unit)*
€397.31
(exc. VAT)
€488.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €397.31 |
*price indicative
- RS Stock No.:
- 465-342
- Mfr. Part No.:
- NA 6915
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 54mm | |
| Cage Material | Sheet Steel | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 290kN | |
| Internal Clearance | CN | |
| Outside Diameter | 105mm | |
| Dynamic Load Rating | 150kN | |
| Standards/Approvals | RoHS | |
| Series | NA 6915 | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 54mm | ||
Cage Material Sheet Steel | ||
Bearing Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 290kN | ||
Internal Clearance CN | ||
Outside Diameter 105mm | ||
Dynamic Load Rating 150kN | ||
Standards/Approvals RoHS | ||
Series NA 6915 | ||
Limiting Speed 5300rpm | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- DE
The SKF Double row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes flanges to guide the roller and cage assemblies and has features to facilitate relubrication. It is possible to assemble the inner and outer rings separately, permitting interference fits for shaft and housing and enabling easy maintenance inspections.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NA 4915 75 mm ID Roller Bearing Complete, 105 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD
- SKF NA 4917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 6902 15 mm ID Roller Bearing Complete, 28 mm OD
