SKF NJ 230 ECJ/C3 150 mm ID Roller Bearing, 270 mm OD
- RS Stock No.:
- 465-360
- Mfr. Part No.:
- NJ 230 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,256.60
(exc. VAT)
€1,545.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,256.60 |
*price indicative
- RS Stock No.:
- 465-360
- Mfr. Part No.:
- NJ 230 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | No | |
| Static Load Rating | 600kN | |
| Limiting Speed | 2800rpm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Outside Diameter | 270mm | |
| Series | NJ 230 | |
| Dynamic Load Rating | 510kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals No | ||
Static Load Rating 600kN | ||
Limiting Speed 2800rpm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Outside Diameter 270mm | ||
Series NJ 230 | ||
Dynamic Load Rating 510kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 230 ECJ/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NJ 230 ECJ 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 230 ECML/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 230 ECM/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NJ 230 ECM 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NJ 314 ECJ/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 2230 ECM/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 2232 ECML/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
