SKF NU 220 ECM/C3 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 465-401
- Mfr. Part No.:
- NU 220 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€877.76
(exc. VAT)
€1,079.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €877.76 |
*price indicative
- RS Stock No.:
- 465-401
- Mfr. Part No.:
- NU 220 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 34mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 4500rpm | |
| Outside Diameter | 180mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 305kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 285kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 34mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 4500rpm | ||
Outside Diameter 180mm | ||
Internal Clearance C3 | ||
Static Load Rating 305kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 285kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 220 ECM 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 220 ECJ/C3 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 220 ECML/C3 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 220 ECP/C3 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 320 ECM/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 220 ECJ 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 220 ECP 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 2220 ECML/C3 100 mm ID Roller Bearing, 180 mm OD
