SKF 22209 E Cylindrical 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 506-179
- Mfr. Part No.:
- 22209 E
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€111.36
(exc. VAT)
€136.97
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €111.36 |
| 5 - 9 | €106.92 |
| 10 - 24 | €104.70 |
| 25 + | €102.45 |
*price indicative
- RS Stock No.:
- 506-179
- Mfr. Part No.:
- 22209 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Dynamic Load Rating | 104kN | |
| Outside Diameter | 85mm | |
| Limiting Speed | 10000rpm | |
| Number of Rows | 2 | |
| Series | 22209 E | |
| Standards/Approvals | No | |
| Static Load Rating | 100kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Dynamic Load Rating 104kN | ||
Outside Diameter 85mm | ||
Limiting Speed 10000rpm | ||
Number of Rows 2 | ||
Series 22209 E | ||
Standards/Approvals No | ||
Static Load Rating 100kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SKF Roller Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 22209E
This spherical roller bearing is designed for high-performance applications in various engineering fields. With an inside diameter of 45mm and an outside diameter of 85mm, its robust cylindrical bore facilitates reliable operation. The bearing features a race width of 23mm, crafted from durable metal, ensuring longevity and stability under load conditions. The product is ideal for environments demanding efficient motion control, as indicated in the technical specifications.
Features & Benefits
• High load capacity bearing for demanding applications
• Spherical roller design allows for self-alignment
• Two-row configuration enhances load distribution
• Open-end design facilitates simplified lubrication
• Dynamic load rating of 104kN ensures durable performance
• Suitable for parallel bore setups in machinery
Applications
• Utilised in machinery for power transmission systems
• Commonly found in industrial gearboxes for reliability
• Employed in conveyor systems for enhanced movement
• Applied in both electrical and mechanical engineering setups
• Effective in rotating equipment requiring smooth operation
What is the significance of the dynamic load rating?
The dynamic load rating, measured at 104kN, indicates the maximum load the bearing can support while in motion, ensuring it operates efficiently under varying load conditions without premature failure.
How does the open-end design benefit maintenance?
The open-end design allows for straightforward lubrication access, helping to maintain optimal performance and prolonging the bearing's service life by reducing friction and wear.
What are the advantages of using a spherical roller bearing in automation?
These bearings offer self-aligning capabilities, which accommodate misalignment and reduce wear, making them ideal for applications in automated systems where precision is critical.
In which industries is this bearing most commonly used?
This bearing is widely used in the automation sector, manufacturing equipment, and electrical applications where high load capacities and durability are essential for continuous operation.
Related links
- SKF 22209 E/C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SKF NJ 209 ECP Cylindrical 45 mm ID Roller Bearing, 85 mm OD
- RS PRO 22209-E-W33 Parallel 45 mm ID Roller Bearing, 85 mm OD
- SKF 22209 EK/C3 Tapered 45 mm ID Roller Bearing, 85 mm OD
- SKF 22209 EK Tapered 1:12 45 mm ID Roller Bearing, 85 mm OD
- SKF NJ 209 ECP/C3 Cylindrical 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF 22309 E Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
