SNR 30206A Single Row Tapered Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- RS Stock No.:
- 576-545
- Mfr. Part No.:
- 30206A
- Manufacturer:
- SNR
Subtotal (1 unit)*
€19.04
(exc. VAT)
€23.42
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.04 |
*price indicative
- RS Stock No.:
- 576-545
- Mfr. Part No.:
- 30206A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 30mm | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 12000rpm | |
| Series | 30206A | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 47.4kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 50.5kN | |
| Cup Width | 14mm | |
| Number of Rows | 1 | |
| Cone Width | 16mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 30mm | ||
Cage Material Pressed Steel | ||
Limiting Speed 12000rpm | ||
Series 30206A | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 47.4kN | ||
Outside Diameter 62mm | ||
Static Load Rating 50.5kN | ||
Cup Width 14mm | ||
Number of Rows 1 | ||
Cone Width 16mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.
Withstands high radial loads
Supports axial loads in one direction
Made of pressed steel cage
Related links
- SNR 30305A Single Row Tapered Roller 25 mm ID Tapered Roller Bearing, 62 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- SKF 30206 Taper Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- NSK 33206J Tapered 30 mm ID Tapered Roller Bearing, 62 mm OD
- NSK 32206J Tapered 30 mm ID Tapered Roller Bearing, 62 mm OD
- NTN 4T-15245 Single Row Tapered Roller Roller Bearing, 62 mm OD
- NTN 4T-17244 Single Row Tapered Roller Roller Bearing, 62 mm OD
- FAG 32007-XDY-XL Taper 35 mm ID Tapered Roller Bearing, 62 mm OD
