SNR 30207A Taper Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- RS Stock No.:
- 576-546
- Mfr. Part No.:
- 30207A
- Manufacturer:
- SNR
Subtotal (1 unit)*
€23.05
(exc. VAT)
€28.35
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.05 |
*price indicative
- RS Stock No.:
- 576-546
- Mfr. Part No.:
- 30207A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 35mm | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 72mm | |
| Bearing Dynamic Load Rating | 58.5kN | |
| Standards/Approvals | ISO 355 | |
| Series | 30207A | |
| Limiting Speed | 11000rpm | |
| Cone Width | 17mm | |
| Number of Rows | 1 | |
| Static Load Rating | 62.3kN | |
| Cup Width | 15mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 35mm | ||
Cage Material Pressed Steel | ||
Outside Diameter 72mm | ||
Bearing Dynamic Load Rating 58.5kN | ||
Standards/Approvals ISO 355 | ||
Series 30207A | ||
Limiting Speed 11000rpm | ||
Cone Width 17mm | ||
Number of Rows 1 | ||
Static Load Rating 62.3kN | ||
Cup Width 15mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.
Withstands high radial loads
Supports axial loads in one direction
Made of pressed steel cage
Related links
- NTN 4T-32207C Tapered Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- NSK 32207J Tapered 35 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-32207 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30207 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- SKF 30307 Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 32307 B Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- FAG 32307-A Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
