SKF AS 6590 65 mm ID Roller Bearing Housing Locating Washer, 90 mm OD

Subtotal (1 pack of 5 units)*

€41.51

(exc. VAT)

€51.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€41.51€8.302

*price indicative

RS Stock No.:
585-785
Mfr. Part No.:
AS 6590
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing Housing Locating Washer

Inside Diameter

65mm

Race Width

1mm

Outside Diameter

90mm

COO (Country of Origin):
SK
The SKF Needle roller thrust bearings are supplied as separate components. They are made of spring steel and hardened, and both faces of the washers are polished and can be used as raceways. The washers can provide cost-effective solutions, if the adjacent machine components are not hardened, but have adequate stiffness, and the requirements to run-out are moderate. They can be used as shaft or housing washers for AXK series bearings, and as shaft washers for AXW series bearings.

Enable full interchangeability of washers

Require minimal axial space

Provide cost-effective solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy