SKF NJ 2211 ECJ Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 586-274
- Mfr. Part No.:
- NJ 2211 ECJ
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€1,317.65
(exc. VAT)
€1,620.71
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,317.65 | €131.765 |
*price indicative
- RS Stock No.:
- 586-274
- Mfr. Part No.:
- NJ 2211 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 114kN | |
| Standards/Approvals | No | |
| Internal Clearance | CN | |
| Limiting Speed | 8000rpm | |
| Static Load Rating | 118kN | |
| Outside Diameter | 100mm | |
| Series | NJ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Dynamic Load Rating 114kN | ||
Standards/Approvals No | ||
Internal Clearance CN | ||
Limiting Speed 8000rpm | ||
Static Load Rating 118kN | ||
Outside Diameter 100mm | ||
Series NJ | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2211 ECP Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 211 ECJ Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2211 ECJ 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 211 ECP/C3 Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 211 ECP Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 211 ECJ 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 211 ECJ/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
