NTN 1R8X14X16 8 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- RS Stock No.:
- 640-091
- Mfr. Part No.:
- 1R8X14X16
- Manufacturer:
- NTN
Subtotal (1 unit)*
€7.71
(exc. VAT)
€9.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.71 |
*price indicative
- RS Stock No.:
- 640-091
- Mfr. Part No.:
- 1R8X14X16
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 16mm | |
| Outside Diameter | 14mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 16mm | ||
Outside Diameter 14mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing has a inner ring with an internal diameter (d) of 8 mm, a bearing width (B) of 16 mm, and an under roller diameter (F) of 14 mm is a precision component designed for applications where the shaft cannot serve as the raceway. This inner ring typically features a minimum fillet radius (rs) of 0.3 mm and may include a lubrication hole on the inner ring to facilitate maintenance. The chamfer length (t) is usually around 1 mm, aiding in smooth assembly. Manufactured to a precision class of P0, it ensures reliable performance in various mechanical systems.
10 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R14X17X17 14 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- SKF K 10X14X10 TN 10 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- SKF K 10X14X13 TN 10 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- NTN HK1010FM 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- NTN NK7/12T2 7 mm ID Roller Bearing Machined-ring 14 mm OD
- NTN HK1012F 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- SKF K 14X18X13 14 mm ID Needle Roller Bearing Needle Roller, 18 mm OD
- SKF NK 14/20 14 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
