NTN 1R95X105X36 95 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- RS Stock No.:
- 640-100
- Mfr. Part No.:
- 1R95X105X36
- Manufacturer:
- NTN
Subtotal (1 unit)*
€81.18
(exc. VAT)
€99.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.18 |
*price indicative
- RS Stock No.:
- 640-100
- Mfr. Part No.:
- 1R95X105X36
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 36mm | |
| Standards/Approvals | No | |
| Outside Diameter | 105mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 36mm | ||
Standards/Approvals No | ||
Outside Diameter 105mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring features an inner diameter of 95 mm, an outer diameter of 105 mm, and a width of 36 mm. This inner ring is designed to accommodate needle rollers in applications where the shaft cannot be hardened or ground, providing a hardened raceway surface for the rollers. It is suitable for use with INA needle roller and cage assemblies or drawn cup needle roller bearings.
100 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R95X105X26 95 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R90X105X35 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R90X105X63 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R90X105X32 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- INA NA6915-ZW-H-S3-XL-R200-250 75 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN NA6915R 75 mm ID Needle Roller Thrust Bearing Needle Roller 105 mm OD
- NTN 81214T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 105 mm OD
- NTN AXK1116 80 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 105 mm OD
