NTN 1R6X8X10 6 mm ID Needle Roller Bearing Needle Roller, 8 mm OD
- RS Stock No.:
- 640-195
- Mfr. Part No.:
- 1R6X8X10
- Manufacturer:
- NTN
Subtotal (1 unit)*
€8.43
(exc. VAT)
€10.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.43 |
*price indicative
- RS Stock No.:
- 640-195
- Mfr. Part No.:
- 1R6X8X10
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 10mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Outside Diameter | 8mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 10mm | ||
Series 1R | ||
Standards/Approvals No | ||
Outside Diameter 8mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring has a 6 mm inner diameter, 10 mm width, and 8 mm bottom diameter. It features a minimum fillet radius of 0.15 mm and a 1 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.002 kg, it is designed for applications requiring compact dimensions and standard precision.
7.2 mm Min shoulder diameter IR
0.15 mm Max shaft & housing fillet radius
Related links
- NTN HK0408T2 4 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 8 mm OD
- NTN HK0810C 8 mm ID Roller Bearing Needle Roller, 12 mm OD
- NTN 1R6X10X10 6 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R6X9X16 6 mm ID Needle Roller Bearing Needle Roller, 9 mm OD
- NTN 1R6X10X12D 6 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R8X12X12D 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R6X9X12 6 mm ID Needle Roller Bearing Needle Roller, 6 mm OD
- NTN 1R8X12X10 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
