SNR 22220EAKW33ZZC3 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 640-241
- Mfr. Part No.:
- 22220EAKW33ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€465.40
(exc. VAT)
€572.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.40 |
*price indicative
- RS Stock No.:
- 640-241
- Mfr. Part No.:
- 22220EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 222 | |
| Maximum Speed - Oil | 3600rpm | |
| Outside Diameter | 180mm | |
| Internal Clearance | C3 | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 495.00kN | |
| Dynamic Load Rating | 472.00kN | |
| Limiting Speed | 4600rpm | |
| Maximum Speed - Grease | 2800rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
End Type Open | ||
Standards/Approvals No | ||
Series 222 | ||
Maximum Speed - Oil 3600rpm | ||
Outside Diameter 180mm | ||
Internal Clearance C3 | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 495.00kN | ||
Dynamic Load Rating 472.00kN | ||
Limiting Speed 4600rpm | ||
Maximum Speed - Grease 2800rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 22220EAKW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZ Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EMKW33 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EAKW33 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 23220-E1A-XL-K-M-C3 K Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 23220 CCK/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SNR 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
