NTN 22309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 640-272
- Mfr. Part No.:
- 22309EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€136.25
(exc. VAT)
€167.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.25 |
*price indicative
- RS Stock No.:
- 640-272
- Mfr. Part No.:
- 22309EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 206kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 223 | |
| Internal Clearance | C3 | |
| Limiting Speed | 6700rpm | |
| Maximum Speed - Grease | 4600rpm | |
| Maximum Speed - Oil | 5700rpm | |
| Static Load Rating | 187kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 206kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 223 | ||
Internal Clearance C3 | ||
Limiting Speed 6700rpm | ||
Maximum Speed - Grease 4600rpm | ||
Maximum Speed - Oil 5700rpm | ||
Static Load Rating 187kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 21309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 21309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22209EMKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZC3 Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- SKF 21309 EK Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22309 EK Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
