NTN 23022EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 640-277
- Mfr. Part No.:
- 23022EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€384.04
(exc. VAT)
€472.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.04 |
*price indicative
- RS Stock No.:
- 640-277
- Mfr. Part No.:
- 23022EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 45mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 2600rpm | |
| Static Load Rating | 517kN | |
| Internal Clearance | C3 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 417kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 230 | |
| Limiting Speed | 4200rpm | |
| Maximum Speed - Oil | 3300rpm | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 45mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Maximum Speed - Grease 2600rpm | ||
Static Load Rating 517kN | ||
Internal Clearance C3 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 417kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 230 | ||
Limiting Speed 4200rpm | ||
Maximum Speed - Oil 3300rpm | ||
Number of Rows 2 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 23022EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 23022 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 170 mm OD
- NTN 23022EAW33C3 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 23022EAW33 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 23022CDE4 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 23222EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22322EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
