NTN 1R35X42X23D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD

Subtotal (1 unit)*

€16.07

(exc. VAT)

€19.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€16.07

*price indicative

RS Stock No.:
640-319
Mfr. Part No.:
1R35X42X23D
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

35mm

Race Width

23mm

Outside Diameter

42mm

Series

1R

Standards/Approvals

No

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing has a inner ring with a 35 mm internal diameter, 23 mm width, and a roller seating diameter of 42 mm features a 0.6 mm minimum fillet radius, a 2 mm chamfer on the inner edge, includes a lubrication hole conforms to ISO P0 precision class, and weighs approximately 0.074 kg which offering a compact, precision-ground component ideal for use with needle roller and cage assemblies where shaft surface treatment isn't feasible.

39 mm Min shoulder diameter IR

0.6 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy