NTN 1R25X30X20 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- RS Stock No.:
- 640-525
- Mfr. Part No.:
- 1R25X30X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€9.02
(exc. VAT)
€11.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.02 |
*price indicative
- RS Stock No.:
- 640-525
- Mfr. Part No.:
- 1R25X30X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20mm | |
| Outside Diameter | 25mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 20mm | ||
Outside Diameter 25mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R25X30X16 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R25X29X20 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R25X29X30 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R25X30X17 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R25X30X30 25 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R20X25X16 20 mm ID Roller Bearing Needle Roller, 25 mm OD
- NTN 1R20X25X32 20 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
- NTN 1R20X25X26 20 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
