NTN 1R30X35X20 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- RS Stock No.:
- 640-533
- Mfr. Part No.:
- 1R30X35X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€10.24
(exc. VAT)
€12.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.24 |
*price indicative
- RS Stock No.:
- 640-533
- Mfr. Part No.:
- 1R30X35X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Standards/Approvals | No | |
| Outside Diameter | 30mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Standards/Approvals No | ||
Outside Diameter 30mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R30X35X26 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R30X35X16 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R30X37X22 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R30X35X17 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R30X35X30 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R30X35X13 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X23 25 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X32 25 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
