NTN 1R40X45X30 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- RS Stock No.:
- 640-576
- Mfr. Part No.:
- 1R40X45X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
€18.30
(exc. VAT)
€22.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.30 |
*price indicative
- RS Stock No.:
- 640-576
- Mfr. Part No.:
- 1R40X45X30
- Manufacturer:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 30mm | |
| Outside Diameter | 40mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 30mm | ||
Outside Diameter 40mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R40X45X17 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R40X45X20 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R35X40X40 35 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN HMK3025 30 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN NK30/30R 30 mm ID Roller Bearing Needle Roller, 40 mm OD
- NTN NK45/30RCT+1R40X45X30 40 mm ID Roller Bearing Needle Roller, 55 mm OD
- NTN 1R32X40X36 32 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN HMK3030 30 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
