NTN 1R9X12X12 9 mm ID Needle Roller Bearing Needle Roller, 9 mm OD
- RS Stock No.:
- 640-603
- Mfr. Part No.:
- 1R9X12X12
- Manufacturer:
- NTN
Subtotal (1 unit)*
€5.16
(exc. VAT)
€6.35
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.16 |
*price indicative
- RS Stock No.:
- 640-603
- Mfr. Part No.:
- 1R9X12X12
- Manufacturer:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 9mm | |
| Race Width | 12mm | |
| Outside Diameter | 9mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 9mm | ||
Race Width 12mm | ||
Outside Diameter 9mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R9X12X16 9 mm ID Needle Roller Bearing Needle Roller, 9 mm OD
- NTN 1R6X9X16 6 mm ID Needle Roller Bearing Needle Roller, 9 mm OD
- SKF NKI 9/12 9 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- NTN NK12/12+1R9X12X12 9 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN BK0509 5 mm ID Roller Bearing Needle Roller, 9 mm OD
- NTN HK0509FM 5 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 9 mm OD
- NTN NK12/16+1R9X12X16 9 mm ID Roller Bearing Machined-ring 19 mm OD
- SKF HK 0908 9 mm ID Needle Roller Bearing, 13 mm OD
