NSK 21310EAE4 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 643-731
- Mfr. Part No.:
- 21310EAE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
€121.96
(exc. VAT)
€150.01
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.96 |
*price indicative
- RS Stock No.:
- 643-731
- Mfr. Part No.:
- 21310EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Outside Diameter | 110mm | |
| Maximum Speed - Oil | 5600rpm | |
| Series | 213 | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Dynamic Load Rating | 178000N | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 4500rpm | |
| Internal Clearance | C0 | |
| Static Load Rating | 174000N | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Outside Diameter 110mm | ||
Maximum Speed - Oil 5600rpm | ||
Series 213 | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Dynamic Load Rating 178000N | ||
Bearing Material Steel | ||
Maximum Speed - Grease 4500rpm | ||
Internal Clearance C0 | ||
Static Load Rating 174000N | ||
Number of Rows 2 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing engineered for high radial and axial load capacity with built-in misalignment correction. It features a steel cage, open design, and lubrication grooves for efficient maintenance and long-term durability. With a 50 mm bore, 110 mm outer diameter, and 27 mm width, it delivers robust performance for demanding industrial applications.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 21310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22310EAE4 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAKE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAKE4 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAE4 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EAKW33C3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
