SNR LM29749/710 Roller 38.1 mm ID Bearing, 65.08 mm OD
- RS Stock No.:
- 698-274
- Mfr. Part No.:
- LM29749/710
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€24.79
(exc. VAT)
€30.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.79 |
*price indicative
- RS Stock No.:
- 698-274
- Mfr. Part No.:
- LM29749/710
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 57kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Series | LM2 | |
| Bearing Dynamic Load Rating | 43.5kN | |
| End Type | Sealed | |
| Outside Diameter | 65.08mm | |
| Race Type | Tapered | |
| Bearing Type | Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 57kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Series LM2 | ||
Bearing Dynamic Load Rating 43.5kN | ||
End Type Sealed | ||
Outside Diameter 65.08mm | ||
Race Type Tapered | ||
Bearing Type Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing is engineered to provide efficiency and reliability in a variety of applications. This high-quality bearing designed with a pressed steel cage to enhance performance, ensuring optimal operation under heavy loads. Its robust construction not only guarantees longevity but also reduces friction, making it a VITAL component for machinery requiring precision motion. With a weight of just 0.235 kg, this bearing is Ideal for both industrial and automotive usage, where space and weight considerations are critical. As part of a well-established product line, it exemplifies ntn's commitment to excellence in engineering and innovation, ensuring dependable performance for all users.
Constructed with a pressed steel cage for enhanced durability and performance
Designed specifically for single row applications, optimising load distribution
Lightweight at 0.235 kg, facilitating installation in weight-sensitive environments
Ideal for various industrial and automotive applications where precision is paramount
Utilises tapered roller technology to reduce friction and improve efficiency
Related links
- SKF LM 29749/710/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- SKF LM 29749/711/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- Timken LM29749/LM29710 Taper 38.1 mm ID Roller Bearing, 65.08 mm OD
- Timken 13889/13836 Taper 38.1 mm ID Roller Bearing, 65.08 mm OD
- Timken LM48548/LM48510 Taper 34.92 mm ID Roller Bearing, 65.08 mm OD
- RS PRO Plain Bearing, 65.08 mm OD
- NTN 4T-LM29749 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 65.088 mm OD
- NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
