NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD

Image representative of range

Subtotal (1 unit)*

€9.32

(exc. VAT)

€11.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.32

*price indicative

RS Stock No.:
698-511
Mfr. Part No.:
4T-M84510
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

25.4mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

57.15mm

Static Load Rating

48.5kN

Bearing Material

Steel

Number of Rows

1

Cup Width

14.73mm

Series

4T

Bearing Dynamic Load Rating

42kN

End Type

Open

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for optimal performance in heavy-duty applications. Built specifically for enhanced durability and reliability, this bearing supports various load conditions while minimising friction and wear. Its robust construction includes a precision-designed outer ring width of 14.732 mm and a significant external diameter of 57.15 mm, making it suitable for a range of industrial needs. With its thoughtful design and top-tier materials, this bearing promises durability and efficient function, fostering longevity in demanding environments.

Designed for single row tapered roller applications, providing effective load distribution

External diameter of 57.15 mm ensuring compatibility with standard setups

Outer ring width of 14.732 mm optimised for stability and strength

Max shoulder diameter capacity of 48.5 mm for enhanced structural integrity

Minimum shoulder diameter capability of 54 mm allows for versatile installation

Max fillet radius of 1.5 mm helps reduce stress concentration and improve lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy