NTN NU2214ET2XC3 70 mm ID Cylindrical Roller Bearing, 125 mm OD

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
699-172
Mfr. Part No.:
NU2214ET2XC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

70mm

Race Width

31mm

Bore Type

Round

Cage Material

Polyamide

Dynamic Load Rating

156kN

Outside Diameter

125mm

Internal Clearance

C3

Number of Rows

1

Static Load Rating

194kN

Maximum Speed - Grease

27000°/s

Limiting Speed

5200rpm

Series

NU

Maximum Speed - Oil

31200°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing offers exceptional support and performance, designed for applications where high radial loads are present. Featuring a separable design and a polyamide cage, it ensures ease of assembly and maintenance while optimising load distribution. With an internal diameter of 70 mm and an external diameter of 125 mm, this bearing is engineered to deliver high durability and reliability under varying operational conditions. Ideal for industries requiring robust components, the bearing's Advanced design and construction cater to both oil and grease lubrication, allowing for flexibility across various machinery types.

Designed to accommodate high radial loads efficiently

Separable construction simplifies installation and maintenance

Polyamide cage enhances durability and operational efficiency

Dynamic load capacity of 156,000,000 mN ensures reliability

Static load capacity of 194,000,000 mN for added strength

Fatigue limit load of 23,700,000 mN extends operational life

Supports a minimum operating temperature of -20 °C

Capable of withstanding maximum operating temperatures up to 120 °C

Optimised for both oil and grease lubrication for versatility

Minimum fillet radius of 1.5 mm aids in smoother operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy