NTN 4T-3872/3820 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 85.725 mm OD
- RS Stock No.:
- 699-269
- Mfr. Part No.:
- 4T-3872/3820
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€59.82
(exc. VAT)
€73.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.82 |
*price indicative
- RS Stock No.:
- 699-269
- Mfr. Part No.:
- 4T-3872/3820
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 85.725mm | |
| Static Load Rating | 132kN | |
| Cone Width | 30.16mm | |
| Bearing Material | Steel | |
| Cup Width | 23.81mm | |
| Number of Rows | 1 | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 105kN | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 34.93mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 85.725mm | ||
Static Load Rating 132kN | ||
Cone Width 30.16mm | ||
Bearing Material Steel | ||
Cup Width 23.81mm | ||
Number of Rows 1 | ||
Series 4T | ||
Bearing Dynamic Load Rating 105kN | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing offers exceptional performance for demanding applications, designed to accommodate both radial and axial loads. Boasting an internal diameter of 34.925 mm and an external diameter of 85.725 mm, this bearing excels in durability with a mass of 0.902 kg. Its technical prowess is evident in the high dynamic load rating of 116,000,000 mN and static load rating of 132,000,000 mN, ensuring reliability under varied load conditions. The bearing's robust design includes a sleek pressed steel cage that contributes to its operational efficiency, making it an Ideal choice for industries requiring top-notch performance and longevity.
Features a single-row tapered design to effectively manage both radial and axial loads
Constructed with a pressed steel cage, enhancing durability and reducing friction
Dynamic load rating of 116 million mN ensures reliability in heavy-load scenarios
Static load rating of 132 million mN provides strong performance even under stationary conditions
Lightweight at 0.902 kg, facilitating easy integration into various machinery
Capable of high-speed operation with oil lubrication limit speed of 36,000 °/s
Complemented by a temperature range, suitable for applications from -40 °C to 120 °C
Beneficial for industries requiring precise load handling, thanks to the defined internal and external diameters
Related links
- NTN 4T-3820 Single Row Tapered Roller Roller Bearing, 85.725 mm OD
- NTN 4T-358X Tapered Roller 45.01 mm ID Tapered Roller Bearing, 85.725 mm OD
- NTN 4T-3877/3820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 85.72 mm OD
- NTN 4T-3876/3820 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 85.72 mm OD
- NTN 4T-2796 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-HM88610 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 72.233 mm OD
- NTN 4T-HM88649 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-LM48548A Single Row Tapered Roller 34.93 mm ID Roller Bearing, 49.5 mm OD
