NTN 4T-JLM104948 Tapered Roller 50 mm ID Tapered Roller Bearing, 82 mm OD
- RS Stock No.:
- 704-558
- Mfr. Part No.:
- 4T-JLM104948
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€21.02
(exc. VAT)
€25.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.02 |
*price indicative
- RS Stock No.:
- 704-558
- Mfr. Part No.:
- 4T-JLM104948
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 94kN | |
| Cup Width | 17mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 69.5kN | |
| Series | 4T | |
| Outside Diameter | 82mm | |
| Bearing Material | Steel | |
| Cone Width | 21.5mm | |
| Number of Rows | 1 | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 94kN | ||
Cup Width 17mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 69.5kN | ||
Series 4T | ||
Outside Diameter 82mm | ||
Bearing Material Steel | ||
Cone Width 21.5mm | ||
Number of Rows 1 | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to provide optimal rotational support in demanding applications. Designed with precision, this bearing features a robust pressed steel cage ensuring durability and reliability under load. With an internal diameter of 50 mm and an external diameter of 65.5 mm, it is Ideal for various industrial purposes. This product successfully combines strength and efficiency, making it a critical component for ensuring smooth operational performance in machinery. Its superior dynamic and static load ratings enhance longevity and performance, making it an excellent choice for applications that require dependable support.
Durable pressed steel cage facilitates optimal load distribution
Dynamic load capacity of 77,500,000 mN ensures robust performance
Static load rating of 94,000,000 mN allows for heavy-duty applications
Inner ring width of 21.5 mm supports stability in machinery operations
Designed for precise fit with a maximum shoulder diameter of 55 mm
Lower axial load coefficient enhances efficiency in operational conditions
Includes a maximum fillet radius of 3 mm for improved installation versatility
Holds an industry-rated life coefficient, ensuring extended service reliability
Related links
- NTN 4T-JLM104948/JLM104910 Taper Roller 50 mm ID Roller Bearing, 82 mm OD
- NTN 4T-JLM104910 Tapered Roller 50 mm ID Tapered Roller Bearing, 82 mm OD
- NTN 4T-28990 Single Row Tapered Roller 61.98 mm ID Roller Bearing, 82 mm OD
- NTN 4T-JLM104910PK Single Row Tapered Roller Roller Bearing, 82 mm OD
- NTN 4T-LM104949/LM104911 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 82 mm OD
- Timken JLM104948/JLM104910 Taper 50 mm ID Roller Bearing, 82 mm OD
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-M802048/M802011 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 82 mm OD
