SNR 22310EF800 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 705-403
- Mfr. Part No.:
- 22310EF800
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€275.40
(exc. VAT)
€338.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.40 |
*price indicative
- RS Stock No.:
- 705-403
- Mfr. Part No.:
- 22310EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Outside Diameter | 110mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 232kN | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 250kN | |
| End Type | Open | |
| Series | 22310 | |
| Limiting Speed | 6100rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Outside Diameter 110mm | ||
Internal Clearance C4 | ||
Static Load Rating 232kN | ||
Bearing Material Steel | ||
Dynamic Load Rating 250kN | ||
End Type Open | ||
Series 22310 | ||
Limiting Speed 6100rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing has been engineered for vibratory applications, ensuring optimal performance and reliability. Featuring a one-piece machined cage and strategically placed grooves coupled with lubrication holes on the outer ring, this bearing guarantees superior operational efficiency. Designed to accommodate high loads, its special C4 class clearance enhances reliability under demanding conditions. With a robust construction that includes precise dimensions, the product significantly contributes to the longevity and effectiveness of machinery, making it an essential component for industries seeking excellence in their performance.
Constructed for vibratory applications ensuring robustness and reliability
One piece machined cage enhances structural integrity and load distribution
Grooves and lubrication holes on the outer ring for improved maintenance
Special C4 class radial clearance engineered for high load capabilities
Mass of 1.834 kg affording substantial strength without compromising performance
Dynamic load capacity of 250000000 mN for sustained operational excellence
Static load capacity of 232000000 mN Ideal for heavy duty applications
Designed for optimal heat dissipation with a maximum operating temperature of 473.15 °K
Provides comprehensive bearing frequency data for precise performance monitoring
Related links
- SNR 22310EF800 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 21310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VK Round 50 mm ID Spherical Roller Bearing, 110 mm OD
