NTN 22313EAW33C4 Round 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 706-299
- Mfr. Part No.:
- 22313EAW33C4
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€263.54
(exc. VAT)
€324.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.54 |
*price indicative
- RS Stock No.:
- 706-299
- Mfr. Part No.:
- 22313EAW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| End Type | Open | |
| Limiting Speed | 4800rpm | |
| Outside Diameter | 140mm | |
| Internal Clearance | C4 | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 343kN | |
| Dynamic Load Rating | 369kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Round | ||
Cage Material Steel | ||
End Type Open | ||
Limiting Speed 4800rpm | ||
Outside Diameter 140mm | ||
Internal Clearance C4 | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 343kN | ||
Dynamic Load Rating 369kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered specifically for vibratory applications, ensuring high performance and reliability. Featuring a one-piece machined cage, this bearing excels in managing heavy loads and dynamic conditions. With its unique groove and lubrication holes on the outer ring, maintenance becomes effortless while enhancing operational efficiency. Designed for a wide range of industrial uses, this bearing supports optimal function even in the most demanding environments, making it an Ideal choice for machinery that requires durability and exceptional load capacity.
Designed for vibratory applications increasing machinery reliability
One piece machined cage promotes strength and stability under load
Integrated groove and lubrication holes on the outer ring simplify maintenance
Optimised for thermal performance with minimum and maximum operating temperatures
Incorporates Advanced abutment features for compatibility with various setups
Related links
- NTN 22313EAW33C4 Round 65 mm ID Bearing, 140 mm OD
- NTN 22313EMW33 Round 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Round 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAKE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
