Timken HM89446/HM89410 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€53.11

(exc. VAT)

€65.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€53.11
5 - 9€50.99
10 - 24€49.91
25 +€48.80

*price indicative

RS Stock No.:
134-7460
Mfr. Part No.:
HM89446/HM89410
Manufacturer:
Timken
Find similar products by selecting one or more attributes.
Select all

Brand

Timken

Product Type

Roller Bearing

Inside Diameter

34.92mm

Bore Type

Parallel

Cage Material

Steel

Roller Material

Steel

Standards/Approvals

No

End Type

Sealed

Bearing Dynamic Load Rating

110kN

Outside Diameter

76.2mm

Cone Width

23.02mm

Static Load Rating

119kN

Bearing Type

Taper

COO (Country of Origin):
FR

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric


These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits


• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup

Product Application Information


Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy