Timken 18590/18520 Taper 41.27 mm ID Roller Bearing, 73.02 mm OD
- RS Stock No.:
- 134-7466
- Mfr. Part No.:
- 18590/18520
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€57.35
(exc. VAT)
€70.54
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €57.35 | - |
| 5 - 9 | €55.06 | 3% |
| 10 - 24 | €53.92 | 5% |
| 25 + | €52.76 | 8% |
*price indicative
- RS Stock No.:
- 134-7466
- Mfr. Part No.:
- 18590/18520
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Cone Width | 12.7mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 50.8kN | |
| End Type | Sealed | |
| Static Load Rating | 58.1kN | |
| Outside Diameter | 73.02mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Cone Width 12.7mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 50.8kN | ||
End Type Sealed | ||
Static Load Rating 58.1kN | ||
Outside Diameter 73.02mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken HM88547/HM88510 Taper 33.33 mm ID Roller Bearing, 73.02 mm OD
- Timken 02872/02820 Taper 28.57 mm ID Roller Bearing, 73.02 mm OD
- Timken 23690/23620 Taper 34.92 mm ID Roller Bearing, 73.02 mm OD
- Timken HM88542/HM88510 Taper 31.75 mm ID Roller Bearing, 73.02 mm OD
- Timken 25877/25820 Taper 34.92 mm ID Roller Bearing, 73.02 mm OD
- Timken 25877/25821 Taper 34.92 mm ID Roller Bearing, 73.02 mm OD
- Timken 11162/11300 Taper 41.27 mm ID Roller Bearing, 76.2 mm OD
- Timken M802048/M802011 Taper 41.27 mm ID Roller Bearing, 82.55 mm OD
