Timken 14130/14276 Taper 33.33 mm ID Roller Bearing, 69.01 mm OD
- RS Stock No.:
- 134-7515
- Mfr. Part No.:
- 14130/14276
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€37.25
(exc. VAT)
€45.82
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €37.25 | - |
| 5 - 9 | €35.76 | 4% |
| 10 - 24 | €35.03 | 5% |
| 25 + | €34.24 | 8% |
*price indicative
- RS Stock No.:
- 134-7515
- Mfr. Part No.:
- 14130/14276
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 33.33mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 15.87mm | |
| Static Load Rating | 61.7kN | |
| Bearing Dynamic Load Rating | 54.6kN | |
| Outside Diameter | 69.01mm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 33.33mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 15.87mm | ||
Static Load Rating 61.7kN | ||
Bearing Dynamic Load Rating 54.6kN | ||
Outside Diameter 69.01mm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 14131/14276 Taper 33.33 mm ID Roller Bearing, 69.01 mm OD
- Timken 14137A/14276 Taper 34.92 mm ID Roller Bearing, 69.01 mm OD
- Timken 14138A/14276 Taper 34.92 mm ID Roller Bearing, 69.01 mm OD
- Timken 14125A/14274 Taper 31.75 mm ID Roller Bearing, 69.01 mm OD
- Timken M88048/M88010 Taper 33.33 mm ID Roller Bearing, 68.26 mm OD
- Timken HM88547/HM88510 Taper 33.33 mm ID Roller Bearing, 73.02 mm OD
- NTN 4T-14130/14276 Taper Roller 33.3 mm ID Roller Bearing, 69 mm OD
- NTN 4T-14131/14276 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
