Timken HM212047/HM212011 Taper 63.5 mm ID Roller Bearing, 122.23 mm OD
- RS Stock No.:
- 134-7534
- Mfr. Part No.:
- HM212047/HM212011
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€89.51
(exc. VAT)
€110.10
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €89.51 | - |
| 5 - 9 | €85.93 | 3% |
| 10 - 24 | €84.13 | 6% |
| 25 + | €82.36 | 7% |
*price indicative
- RS Stock No.:
- 134-7534
- Mfr. Part No.:
- HM212047/HM212011
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Cone Width | 29.71mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 267kN | |
| End Type | Sealed | |
| Outside Diameter | 122.23mm | |
| Static Load Rating | 279kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 63.5mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Cone Width 29.71mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 267kN | ||
End Type Sealed | ||
Outside Diameter 122.23mm | ||
Static Load Rating 279kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-HM212047/HM212011 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-HM212047 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 122.23 mm OD
- Timken 390A/394A Taper 63.5 mm ID Roller Bearing, 110 mm OD
- Timken 559/552A Taper 63.5 mm ID Roller Bearing, 123.82 mm OD
- NTN 4T-HM212049 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-HM212049/HM212010 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 122.23 mm OD
- Timken 395/394A Taper 63.5 mm ID Roller Bearing, 110 mm OD
- Timken 3982/3920 Taper 63.5 mm ID Roller Bearing, 112.71 mm OD
