FAG 30207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 137-1485
- Mfr. Part No.:
- 30207-XL
- Manufacturer:
- FAG
Get a bulk buy discount
Add 5 more to save €6.35
View bulk pricing optionsSubtotal (1 unit)*
€31.45
(exc. VAT)
€38.68
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.45 | - |
| 5 - 9 | €30.18 | €6.35 |
| 10 - 24 | €29.57 | €18.80 |
| 25 + | €28.93 | €63.00 |
*price indicative
- RS Stock No.:
- 137-1485
- Mfr. Part No.:
- 30207-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 59000N | |
| Bearing Material | Steel | |
| Cone Width | 18.25mm | |
| Series | 302 | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 54kN | |
| Outside Diameter | 72mm | |
| Maximum Speed - Grease | 8000rpm | |
| Maximum Speed - Oil | 10700rpm | |
| Limiting Speed | 10700rpm | |
| End Type | Sealed | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 59000N | ||
Bearing Material Steel | ||
Cone Width 18.25mm | ||
Series 302 | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 54kN | ||
Outside Diameter 72mm | ||
Maximum Speed - Grease 8000rpm | ||
Maximum Speed - Oil 10700rpm | ||
Limiting Speed 10700rpm | ||
End Type Sealed | ||
Bearing Type Taper | ||
FAG 302 Series Roller Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 30207-XL
This roller bearing is a single-row tapered unit designed to support radial and axial loads in rotating machinery. It is intended for installations where sealed protection and robust steel construction are required, operating at speeds suitable for both grease- and oil-lubricated systems.
Features and Benefits:
• Steel cage construction reduces internal friction and wear • Sealed end design limits contaminant ingress during operation • Rated for 54 kN dynamic loads to manage heavy-duty duty cycles • Static capacity of 59 000N for sustained axial clamping forces • High permissible speed of 10 700 r/min when oil-lubricated for fast applications • Parallel bore form eases shaft alignment and mounting
Applications
• Suitable for spindle systems in automation equipment • Ideal for gearbox input or output shafts in industrial drives • Used with motor assemblies requiring sealed bearings • Can be used for rotary electrical machines operating at high speed • Suitable for mechanical assemblies needing robust axial support
What lubrication regimes are compatible with this bearing?
It operates with grease up to 8 000 r/min and with oil up to 10 700 r/min, allowing choice of lubrication based on application speed.
How does the bore and outer diameter support shaft and housing fits?
The inner bore is 35mm and the outer diameter is 72mm, enabling standard press-fit or slip-fit arrangements depending on tolerance classes.
What construction details aid load distribution?
The tapered rolling elements with a single-row layout concentrate contact lines to accommodate combined radial and thrust loads efficiently.
What material choices contribute to durability?
The bearing components are MADE from steel and include a steel cage, providing strength and dimensional stability in industrial environments.
Related links
- FAG 32207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 30207 J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD
- Timken 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 32207J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD
- RS PRO 32207 Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 32207 Taper 35 mm ID Roller Bearing, 72 mm OD
