RS Better World
FAG 22210-E1-XL Parallel 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 137-1496
- Mfr. Part No.:
- 22210-E1-XL
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€120.02
(exc. VAT)
€147.62
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €120.02 |
| 5 - 9 | €116.66 |
| 10 - 24 | €113.53 |
| 25 + | €110.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 137-1496
- Mfr. Part No.:
- 22210-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Maximum Speed - Grease | 7300rpm | |
| Maximum Speed - Oil | 9800rpm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Limiting Speed | 9800rpm | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 109000N | |
| Outside Diameter | 90mm | |
| Static Load Rating | 107000N | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Maximum Speed - Grease 7300rpm | ||
Maximum Speed - Oil 9800rpm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Limiting Speed 9800rpm | ||
Number of Rows 2 | ||
Dynamic Load Rating 109000N | ||
Outside Diameter 90mm | ||
Static Load Rating 107000N | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Spherical Roller Bearings
FAG from Schaeffler spherical roller bearings have a special rolling bearing design whose inner ring runs inside the outer ring on two rows of rollers. The bearings have an angular adjustment of up to 2° and are not only designed for high load carrying capacity but can also compensate misalignments.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
Spherical roller bearings are designed in such a way that they can easily be integrated into any system regardless of its level of complexity.
Suffixes
E1 - Increased capacity design
FAG
Related links
- FAG 22210-E1-XL-C3 Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG 22210-E1-XL-K-C3 Tapered 50 mm ID Roller Bearing, 90 mm OD
- FAG 22210-E1-XL-K Tapered 50 mm ID Roller Bearing, 90 mm OD
- FAG WS22210-E1-XL-2RSR Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG 22310-E1-XL Parallel 50 mm ID Roller Bearing, 110 mm OD
- FAG 21310-E1-XL Parallel 50 mm ID Roller Bearing, 110 mm OD
- FAG 21308-E1-XL Parallel 40 mm ID Roller Bearing, 90 mm OD
- FAG 22308-E1-XL Parallel 40 mm ID Roller Bearing, 90 mm OD
