INA HK2516-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- RS Stock No.:
- 137-1764
- Mfr. Part No.:
- HK2516-2RS-L271
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.22
(exc. VAT)
€16.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.22 |
| 5 - 9 | €12.72 |
| 10 - 24 | €12.43 |
| 25 + | €12.17 |
*price indicative
- RS Stock No.:
- 137-1764
- Mfr. Part No.:
- HK2516-2RS-L271
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Limiting Speed | 6100rpm | |
| Maximum Speed - Grease | 6100rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 15200N | |
| Outside Diameter | 32mm | |
| Dynamic Load Rating | 11000N | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
End Type Sealed | ||
Standards/Approvals No | ||
Limiting Speed 6100rpm | ||
Maximum Speed - Grease 6100rpm | ||
Number of Rows 1 | ||
Static Load Rating 15200N | ||
Outside Diameter 32mm | ||
Dynamic Load Rating 11000N | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Related links
- INA HK2530-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2524-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2520-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2516-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA BK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK3516-2RS-L271 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
