Timken 02475/02420 Taper 31.75 mm ID Roller Bearing, 68.26 mm OD
- RS Stock No.:
- 137-1960
- Mfr. Part No.:
- 02475/02420
- Manufacturer:
- Timken
Subtotal (1 unit)*
€60.77
(exc. VAT)
€74.75
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.77 |
*price indicative
- RS Stock No.:
- 137-1960
- Mfr. Part No.:
- 02475/02420
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Cone Width | 17.46mm | |
| Static Load Rating | 70.2kN | |
| Outside Diameter | 68.26mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 63.8kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Cone Width 17.46mm | ||
Static Load Rating 70.2kN | ||
Outside Diameter 68.26mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 63.8kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken M88046/M88010 Taper 31.75 mm ID Roller Bearing, 68.26 mm OD
- Timken 02474/02420 Taper 28.57 mm ID Roller Bearing, 68.26 mm OD
- Timken M88048/M88010 Taper 33.33 mm ID Roller Bearing, 68.26 mm OD
- Timken M88043/M88010 Taper 30.16 mm ID Roller Bearing, 68.26 mm OD
- NTN 4T-M88046/M88010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 68.26 mm OD
- Timken HM88542/HM88510 Taper 31.75 mm ID Roller Bearing, 73.02 mm OD
- Timken 14125A/14274 Taper 31.75 mm ID Roller Bearing, 69.01 mm OD
- Timken 43125/43312 Taper 31.75 mm ID Roller Bearing, 79.38 mm OD
