Timken HM903249/HM903210 Taper 44.45 mm ID Roller Bearing, 92.25 mm OD
- RS Stock No.:
- 137-1973
- Mfr. Part No.:
- HM903249/HM903210
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save €19.70
View bulk pricing optionsSubtotal (1 unit)*
€98.58
(exc. VAT)
€121.25
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €98.58 | - |
| 5 - 9 | €94.64 | €19.70 |
| 10 - 24 | €92.66 | €59.20 |
| 25 + | €90.70 | €197.00 |
*price indicative
- RS Stock No.:
- 137-1973
- Mfr. Part No.:
- HM903249/HM903210
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 132kN | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 136kN | |
| End Type | Open | |
| Cone Width | 22.22mm | |
| Outside Diameter | 92.25mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 132kN | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 136kN | ||
End Type Open | ||
Cone Width 22.22mm | ||
Outside Diameter 92.25mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-HM903249/HM903210 Taper Roller 44.45 mm ID Roller Bearing, 95.2 mm OD
- Timken HM803149/HM803110 Taper 44.45 mm ID Roller Bearing, 88.9 mm OD
- Timken 527/522 Taper 44.45 mm ID Roller Bearing, 101.6 mm OD
- Timken 25580/25522 Taper 44.45 mm ID Roller Bearing, 83.05 mm OD
- Timken 25580/25520 Taper 44.45 mm ID Roller Bearing, 82.93 mm OD
- Timken 3578/3525 Taper 44.45 mm ID Roller Bearing, 87.31 mm OD
- Timken 535/532A Taper 44.45 mm ID Roller Bearing, 111.13 mm OD
- SKF HM 803149/2/110/2/CL7C Taper 44.45 mm ID Imperial Roller Bearing, 88.9 mm OD
