RS PRO GE30HO-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS Stock No.:
- 146-9314
- Mfr. Part No.:
- GE30HO-2RS
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.82
(exc. VAT)
€15.77
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.82 |
*price indicative
- RS Stock No.:
- 146-9314
- Mfr. Part No.:
- GE30HO-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 62kN | |
| Number of Rows | 1 | |
| Outside Diameter | 47mm | |
| Static Load Rating | 310kN | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 62kN | ||
Number of Rows 1 | ||
Outside Diameter 47mm | ||
Static Load Rating 310kN | ||
Standards/Approvals No | ||
End Type Sealed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO single row spherical metric roller bearing is made of steel material. It has 30 mm inside diameter and 47 mm outside diameter.
Parallel bore
310kN static load rating
62kN dynamic load rating
30mm race width
Sealed end
RS pro approved
Related links
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE25FO-2RS Parallel 25 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE30ES Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE30FO-2RS Parallel 30 mm ID Metric Roller Bearing, 55 mm OD
- Timken 30204 Taper 20 mm ID Metric Roller Bearing, 47 mm OD
- Timken 32005X Taper 25 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO 32005 Taper 25 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO 30204 Taper 20 mm ID Metric Roller Bearing, 47 mm OD
